TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1004IDRE4-2-5

DigiKey Part Number
296-LT1004IDRE4-2-5TR-ND - Tape & Reel (TR)
296-LT1004IDRE4-2-5CT-ND - Cut Tape (CT)
296-LT1004IDRE4-2-5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1004IDRE4-2-5
Description
IC VREF SHUNT 0.8% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LT1004IDRE4-2-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±0.8%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,54000 Kč18,54 Kč
1013,31000 Kč133,10 Kč
2511,99800 Kč299,95 Kč
10010,54410 Kč1 054,41 Kč
2509,85344 Kč2 463,36 Kč
5009,43600 Kč4 718,00 Kč
1 0009,09271 Kč9 092,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,73027 Kč21 825,68 Kč
5 0008,51185 Kč42 559,25 Kč
7 5008,40246 Kč63 018,45 Kč
12 5008,28122 Kč103 515,25 Kč
17 5008,21038 Kč143 681,65 Kč
25 0008,14230 Kč203 557,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,54000 Kč
Unit Price with VAT:22,43340 Kč