
LT1004IDR-2-5 | |
|---|---|
DigiKey Part Number | 296-46133-2-ND - Tape & Reel (TR) 296-46133-1-ND - Cut Tape (CT) 296-46133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1004IDR-2-5 |
Description | IC VREF SHUNT 0.8% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1004IDR-2-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.8% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,95000 Kč | 23,95 Kč |
| 10 | 17,26800 Kč | 172,68 Kč |
| 25 | 15,60600 Kč | 390,15 Kč |
| 100 | 13,78740 Kč | 1 378,74 Kč |
| 250 | 12,91876 Kč | 3 229,69 Kč |
| 500 | 12,39510 Kč | 6 197,55 Kč |
| 1 000 | 11,96434 Kč | 11 964,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,50949 Kč | 28 773,72 Kč |
| 5 000 | 11,23537 Kč | 56 176,85 Kč |
| 7 500 | 11,09811 Kč | 83 235,82 Kč |
| 12 500 | 10,94608 Kč | 136 826,00 Kč |
| 17 500 | 10,85716 Kč | 190 000,30 Kč |
| Unit Price without VAT: | 23,95000 Kč |
|---|---|
| Unit Price with VAT: | 28,97950 Kč |


