Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1004CDRG4-2-5

DigiKey Part Number
296-LT1004CDRG4-2-5TR-ND - Tape & Reel (TR)
296-LT1004CDRG4-2-5CT-ND - Cut Tape (CT)
296-LT1004CDRG4-2-5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1004CDRG4-2-5
Description
IC VREF SHUNT 0.8% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LT1004CDRG4-2-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±0.8%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 354
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1014,44700 Kč144,47 Kč
2513,03560 Kč325,89 Kč
10011,47540 Kč1 147,54 Kč
25010,73164 Kč2 682,91 Kč
50010,28272 Kč5 141,36 Kč
1 0009,91358 Kč9 913,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,53242 Kč23 831,05 Kč
5 0008,93112 Kč44 655,60 Kč
7 5008,62769 Kč64 707,67 Kč
12 5008,28961 Kč103 620,12 Kč
17 5008,09095 Kč141 591,62 Kč
25 0007,89911 Kč197 477,75 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč