Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1004CD-2-5

DigiKey Part Number
296-9581-5-ND
Manufacturer
Manufacturer Product Number
LT1004CD-2-5
Description
IC VREF SHUNT 0.8% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LT1004CD-2-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±0.8%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 820
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1022,61500 Kč226,15 Kč
7518,62667 Kč1 397,00 Kč
15017,69713 Kč2 654,57 Kč
30016,93140 Kč5 079,42 Kč
52516,41364 Kč8 617,16 Kč
1 05015,87489 Kč16 668,63 Kč
2 55015,32245 Kč39 072,25 Kč
5 02514,98376 Kč75 293,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč