
LSF0204DYZPR | |
|---|---|
DigiKey Part Number | 296-42104-2-ND - Tape & Reel (TR) 296-42104-1-ND - Cut Tape (CT) 296-42104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0204DYZPR |
Description | IC XLTR VL BIDIR 12-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LSF0204DYZPR Models |
Category | Voltage - VCCB 1.8 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 12-XFBGA, DSBGA |
Channels per Circuit 4 | Supplier Device Package 12-DSBGA |
Voltage - VCCA 0.8 V ~ 4.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,05800 Kč | 180,58 Kč |
| 25 | 16,31960 Kč | 407,99 Kč |
| 100 | 14,41930 Kč | 1 441,93 Kč |
| 250 | 13,51096 Kč | 3 377,74 Kč |
| 500 | 12,96290 Kč | 6 481,45 Kč |
| 1 000 | 12,51229 Kč | 12 512,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,64374 Kč | 37 931,22 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |




