Comparator Standard (General Purpose) CMOS, Push-Pull SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV7215MF/NOPB

DigiKey Part Number
LPV7215MF/NOPBTR-ND - Tape & Reel (TR)
LPV7215MF/NOPBCT-ND - Cut Tape (CT)
LPV7215MF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPV7215MF/NOPB
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LPV7215MF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, Push-Pull
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
3mV @ 5V
Current - Input Bias (Max)
0.4pA @ 5V
Current - Output (Typ)
19mA @ 5V
Current - Quiescent (Max)
750nA
CMRR, PSRR (Typ)
98dB CMRR, 82dB PSRR
Propagation Delay (Max)
30µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 273
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1031,32900 Kč313,29 Kč
2528,54880 Kč713,72 Kč
10025,48950 Kč2 548,95 Kč
25024,03012 Kč6 007,53 Kč
50023,15030 Kč11 575,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,42607 Kč22 426,07 Kč
2 00021,82994 Kč43 659,88 Kč
3 00021,53128 Kč64 593,84 Kč
5 00021,20055 Kč106 002,75 Kč
7 00021,00727 Kč147 050,89 Kč
10 00020,82137 Kč208 213,70 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč