
LPV542DGKR | |
|---|---|
DigiKey Part Number | 296-42645-2-ND - Tape & Reel (TR) 296-42645-1-ND - Cut Tape (CT) 296-42645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV542DGKR |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LPV542DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0037V/µs | |
Gain Bandwidth Product | 8 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 480nA (x2 Channels) | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 22,30000 Kč | 223,00 Kč |
| 25 | 20,23360 Kč | 505,84 Kč |
| 100 | 17,95330 Kč | 1 795,33 Kč |
| 250 | 16,86812 Kč | 4 217,03 Kč |
| 500 | 16,21298 Kč | 8 106,49 Kč |
| 1 000 | 15,67354 Kč | 15 673,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,10436 Kč | 37 760,90 Kč |
| 5 000 | 14,76134 Kč | 73 806,70 Kč |
| 7 500 | 14,58949 Kč | 109 421,18 Kč |
| 12 500 | 14,39924 Kč | 179 990,50 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

