
LPV531MK/NOPB | |
|---|---|
DigiKey Part Number | LPV531MK/NOPBTR-ND - Tape & Reel (TR) LPV531MK/NOPBCT-ND - Cut Tape (CT) LPV531MK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV531MK/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-THIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LPV531MK/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 4.6 MHz | |
Current - Input Bias | 0.05 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 425µA | |
Current - Output / Channel | 24 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 27,38100 Kč | 273,81 Kč |
| 25 | 24,88680 Kč | 622,17 Kč |
| 100 | 22,15290 Kč | 2 215,29 Kč |
| 250 | 20,85016 Kč | 5 212,54 Kč |
| 500 | 20,06442 Kč | 10 032,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,41790 Kč | 19 417,90 Kč |
| 2 000 | 18,88560 Kč | 37 771,20 Kč |
| 3 000 | 18,61900 Kč | 55 857,00 Kč |
| 5 000 | 18,32374 Kč | 91 618,70 Kč |
| 7 000 | 18,15118 Kč | 127 058,26 Kč |
| 10 000 | 17,98519 Kč | 179 851,90 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |


