8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV358MMX/NOPB

DigiKey Part Number
296-35457-2-ND - Tape & Reel (TR)
296-35457-1-ND - Cut Tape (CT)
296-35457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPV358MMX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LPV358MMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Gain Bandwidth Product
152 kHz
Current - Input Bias
2 nA
Voltage - Input Offset
1.5 mV
Current - Supply
15µA (x2 Channels)
Current - Output / Channel
16 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 148
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,26000 Kč21,26 Kč
1015,32400 Kč153,24 Kč
2513,82560 Kč345,64 Kč
10012,18160 Kč1 218,16 Kč
25011,39900 Kč2 849,75 Kč
50010,92664 Kč5 463,32 Kč
1 00010,53805 Kč10 538,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5008,94625 Kč31 311,87 Kč
Manufacturers Standard Package
Unit Price without VAT:21,26000 Kč
Unit Price with VAT:25,72460 Kč