
LPV324MX/NOPB | |
|---|---|
DigiKey Part Number | LPV324MX/NOPBTR-ND - Tape & Reel (TR) LPV324MX/NOPBCT-ND - Cut Tape (CT) LPV324MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV324MX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LPV324MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 152 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 28µA (x4 Channels) | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,34000 Kč | 24,34 Kč |
| 10 | 17,58100 Kč | 175,81 Kč |
| 25 | 15,90400 Kč | 397,60 Kč |
| 100 | 14,05240 Kč | 1 405,24 Kč |
| 250 | 13,17020 Kč | 3 292,55 Kč |
| 500 | 12,63882 Kč | 6 319,41 Kč |
| 1 000 | 12,20085 Kč | 12 200,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,73866 Kč | 29 346,65 Kč |
| 5 000 | 11,46019 Kč | 57 300,95 Kč |
| 7 500 | 11,32068 Kč | 84 905,10 Kč |
| 12 500 | 11,16621 Kč | 139 577,62 Kč |
| 17 500 | 11,07588 Kč | 193 827,90 Kč |
| Unit Price without VAT: | 24,34000 Kč |
|---|---|
| Unit Price with VAT: | 29,45140 Kč |

