SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV321M7X/NOPB

DigiKey Part Number
LPV321M7X/NOPBTR-ND - Tape & Reel (TR)
LPV321M7X/NOPBCT-ND - Cut Tape (CT)
LPV321M7X/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPV321M7X/NOPB
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LPV321M7X/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Gain Bandwidth Product
152 kHz
Current - Input Bias
2 nA
Voltage - Input Offset
1.5 mV
Current - Supply
9µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 686
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,73000 Kč18,73 Kč
1013,42000 Kč134,20 Kč
2512,09240 Kč302,31 Kč
10010,63390 Kč1 063,39 Kč
2509,93696 Kč2 484,24 Kč
5009,51708 Kč4 758,54 Kč
1 0009,17128 Kč9 171,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,74435 Kč26 233,05 Kč
6 0008,53532 Kč51 211,92 Kč
9 0008,43064 Kč75 875,76 Kč
15 0008,31470 Kč124 720,50 Kč
21 0008,24693 Kč173 185,53 Kč
Manufacturers Standard Package
Unit Price without VAT:18,73000 Kč
Unit Price with VAT:22,66330 Kč