
LP8865XQDMTRQ1 | |
|---|---|
DigiKey Part Number | 296-LP8865XQDMTRQ1TR-ND - Tape & Reel (TR) 296-LP8865XQDMTRQ1CT-ND - Cut Tape (CT) 296-LP8865XQDMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8865XQDMTRQ1 |
Description | IC LED DVR REGULATOR 2.5A 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 2.5A 14-VSON (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP8865XQDMTRQ1 Models |
Category | Voltage - Output 0V ~ 63V |
Manufacturer Texas Instruments | Current - Output / Channel 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 100kHz ~ 2.2MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Up (Boost) | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Supply (Min) 4.5V | Package / Case 14-VDFN Exposed Pad |
Voltage - Supply (Max) 63V | Supplier Device Package 14-VSON (4.5x3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AL8866FN-7 | Diodes Incorporated | 1 470 | 31-AL8866FN-7CT-ND | 22,26000 Kč | Similar |
| AL8866QSP-13 | Diodes Incorporated | 1 765 | 31-AL8866QSP-13CT-ND | 30,03000 Kč | Similar |
| AL8866SP-13 | Diodes Incorporated | 2 440 | 31-AL8866SP-13CT-ND | 22,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 30,46800 Kč | 304,68 Kč |
| 25 | 27,74240 Kč | 693,56 Kč |
| 100 | 24,74610 Kč | 2 474,61 Kč |
| 250 | 23,31532 Kč | 5 828,83 Kč |
| 500 | 22,45694 Kč | 11 228,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,86627 Kč | 62 598,81 Kč |
| 6 000 | 20,43725 Kč | 122 623,50 Kč |
| 9 000 | 20,22236 Kč | 182 001,24 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |


