New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8865CVQDGNRQ1

DigiKey Part Number
296-LP8865CVQDGNRQ1TR-ND - Tape & Reel (TR)
296-LP8865CVQDGNRQ1CT-ND - Cut Tape (CT)
296-LP8865CVQDGNRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP8865CVQDGNRQ1
Description
AUTOMOTIVE MULTITOPOLOGY 65V, 2A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog Dimming 2A 8-HVSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
65V
Voltage - Output
0V ~ 63V
Current - Output / Channel
2A
Frequency
400kHz
Dimming
Analog
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-HVSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,00000 Kč24,00 Kč
1017,28200 Kč172,82 Kč
2515,61920 Kč390,48 Kč
10013,79830 Kč1 379,83 Kč
25012,92808 Kč3 232,02 Kč
50012,40350 Kč6 201,75 Kč
1 00011,97135 Kč11 971,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,51561 Kč28 789,03 Kč
5 00011,24087 Kč56 204,35 Kč
7 50011,10326 Kč83 274,45 Kč
12 50010,95085 Kč136 885,62 Kč
17 50010,86174 Kč190 080,45 Kč
Manufacturers Standard Package
Unit Price without VAT:24,00000 Kč
Unit Price with VAT:29,04000 Kč