
LP8758A2EAYFFR | |
|---|---|
DigiKey Part Number | 296-LP8758A2EAYFFRTR-ND - Tape & Reel (TR) 296-LP8758A2EAYFFRCT-ND - Cut Tape (CT) 296-LP8758A2EAYFFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8758A2EAYFFR |
Description | IC REG BUCK PROG 4A QUAD 35DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.5V 4 Output 4A 35-UFBGA, DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.36V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 35-DSBGA (2.88x2.13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,99000 Kč | 125,99 Kč |
| 10 | 96,52800 Kč | 965,28 Kč |
| 25 | 89,19120 Kč | 2 229,78 Kč |
| 100 | 81,11950 Kč | 8 111,95 Kč |
| 250 | 77,27180 Kč | 19 317,95 Kč |
| 500 | 74,95194 Kč | 37 475,97 Kč |
| 1 000 | 73,04301 Kč | 73 043,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 70,68494 Kč | 212 054,82 Kč |
| Unit Price without VAT: | 125,99000 Kč |
|---|---|
| Unit Price with VAT: | 152,44790 Kč |

