


LP5951MGX-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-37403-2-ND - Tape & Reel (TR) 296-37403-1-ND - Cut Tape (CT) 296-37403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5951MGX-3.0/NOPB |
Description | IC REG LINEAR 3V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5951MGX-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 70 µA | |
PSRR | 60dB ~ 50dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 10,01600 Kč | 100,16 Kč |
| 25 | 8,97880 Kč | 224,47 Kč |
| 100 | 7,84700 Kč | 784,70 Kč |
| 250 | 7,30564 Kč | 1 826,41 Kč |
| 500 | 6,97974 Kč | 3 489,87 Kč |
| 1 000 | 6,71096 Kč | 6 710,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,37912 Kč | 19 137,36 Kč |
| 6 000 | 6,21667 Kč | 37 300,02 Kč |
| 9 000 | 6,13534 Kč | 55 218,06 Kč |
| 15 000 | 6,04518 Kč | 90 677,70 Kč |
| 21 000 | 5,99255 Kč | 125 843,55 Kč |
| 30 000 | 5,94187 Kč | 178 256,10 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


