


LP5951MGX-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-37617-2-ND - Tape & Reel (TR) 296-37617-1-ND - Cut Tape (CT) 296-37617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5951MGX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5951MGX-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 70 µA | |
PSRR | 60dB ~ 50dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,31300 Kč | 133,13 Kč |
| 25 | 11,98560 Kč | 299,64 Kč |
| 100 | 10,52840 Kč | 1 052,84 Kč |
| 250 | 9,83464 Kč | 2 458,66 Kč |
| 500 | 9,41550 Kč | 4 707,75 Kč |
| 1 000 | 9,09192 Kč | 9 091,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,64446 Kč | 25 933,38 Kč |
| 6 000 | 8,43595 Kč | 50 615,70 Kč |
| 9 000 | 8,33159 Kč | 74 984,31 Kč |
| 15 000 | 8,21589 Kč | 123 238,35 Kč |
| 21 000 | 8,14826 Kč | 171 113,46 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


