


LP5951MG-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP5951MG-3.3/NOPBTR-ND - Tape & Reel (TR) LP5951MG-3.3/NOPBCT-ND - Cut Tape (CT) LP5951MG-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5951MG-3.3/NOPB |
Description | IC REG LINEAR 3.3V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5951MG-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 50dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD59015C33R | STMicroelectronics | 15 901 | 497-10611-1-ND | 20,37000 Kč | Direct |
| LD39015M33R | STMicroelectronics | 97 427 | 497-6979-1-ND | 18,06000 Kč | Similar |
| RT9013-33GU5 | Richtek USA Inc. | 5 275 | 1028-RT9013-33GU5CT-ND | 10,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,17600 Kč | 171,76 Kč |
| 25 | 15,51320 Kč | 387,83 Kč |
| 100 | 13,69280 Kč | 1 369,28 Kč |
| 250 | 12,82556 Kč | 3 206,39 Kč |
| 500 | 12,30188 Kč | 6 150,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,87122 Kč | 11 871,22 Kč |
| 2 000 | 11,51657 Kč | 23 033,14 Kč |
| 3 000 | 11,33892 Kč | 34 016,76 Kč |
| 5 000 | 11,14221 Kč | 55 711,05 Kč |
| 7 000 | 11,02713 Kč | 77 189,91 Kč |
| 10 000 | 10,91657 Kč | 109 165,70 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


