


LP5951MG-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP5951MG-2.5/NOPBTR-ND - Tape & Reel (TR) LP5951MG-2.5/NOPBCT-ND - Cut Tape (CT) LP5951MG-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5951MG-2.5/NOPB |
Description | IC REG LINEAR 2.5V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5951MG-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 70 µA | |
PSRR | 60dB ~ 50dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,72800 Kč | 157,28 Kč |
| 25 | 14,20320 Kč | 355,08 Kč |
| 100 | 12,51690 Kč | 1 251,69 Kč |
| 250 | 11,71184 Kč | 2 927,96 Kč |
| 500 | 11,22638 Kč | 5 613,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,82741 Kč | 10 827,41 Kč |
| 2 000 | 10,49869 Kč | 20 997,38 Kč |
| 3 000 | 10,33410 Kč | 31 002,30 Kč |
| 5 000 | 10,15178 Kč | 50 758,90 Kč |
| 7 000 | 10,04517 Kč | 70 316,19 Kč |
| 10 000 | 9,94264 Kč | 99 426,40 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


