


LP5951MG-2.0/NOPB | |
|---|---|
DigiKey Part Number | LP5951MG-2.0/NOPBTR-ND - Tape & Reel (TR) LP5951MG-2.0/NOPBCT-ND - Cut Tape (CT) LP5951MG-2.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5951MG-2.0/NOPB |
Description | IC REG LINEAR 2V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5951MG-2.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 70 µA | |
PSRR | 60dB ~ 50dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 12,94600 Kč | 129,46 Kč |
| 25 | 11,66160 Kč | 291,54 Kč |
| 100 | 10,24710 Kč | 1 024,71 Kč |
| 250 | 9,57184 Kč | 2 392,96 Kč |
| 500 | 9,16390 Kč | 4 581,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,82816 Kč | 8 828,16 Kč |
| 2 000 | 8,55178 Kč | 17 103,56 Kč |
| 3 000 | 8,41347 Kč | 25 240,41 Kč |
| 5 000 | 8,26010 Kč | 41 300,50 Kč |
| 7 000 | 8,17053 Kč | 57 193,71 Kč |
| 10 000 | 8,08438 Kč | 80 843,80 Kč |
| 25 000 | 7,89883 Kč | 197 470,75 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |


