


LP5951MG-1.5/NOPB | |
|---|---|
DigiKey Part Number | 296-41464-2-ND - Tape & Reel (TR) 296-41464-1-ND - Cut Tape (CT) 296-41464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5951MG-1.5/NOPB |
Description | IC REG LINEAR 1.5V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5951MG-1.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 70 µA | |
PSRR | 60dB ~ 50dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 15,32400 Kč | 153,24 Kč |
| 25 | 13,82560 Kč | 345,64 Kč |
| 100 | 12,18160 Kč | 1 218,16 Kč |
| 250 | 11,39900 Kč | 2 849,75 Kč |
| 500 | 10,92664 Kč | 5 463,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,53805 Kč | 10 538,05 Kč |
| 2 000 | 10,21809 Kč | 20 436,18 Kč |
| 3 000 | 10,05797 Kč | 30 173,91 Kč |
| 5 000 | 9,88045 Kč | 49 402,25 Kč |
| 7 000 | 9,77676 Kč | 68 437,32 Kč |
| 10 000 | 9,67698 Kč | 96 769,80 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |


