


LP5951MFX-1.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LP5951MFX-1.5/NOPBTR-ND - Tape & Reel (TR) 296-LP5951MFX-1.5/NOPBCT-ND - Cut Tape (CT) 296-LP5951MFX-1.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5951MFX-1.5/NOPB |
Description | IC REG LINEAR 1.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5951MFX-1.5/NOPB Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 50dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,31300 Kč | 133,13 Kč |
| 25 | 11,98560 Kč | 299,64 Kč |
| 100 | 10,52840 Kč | 1 052,84 Kč |
| 250 | 9,83464 Kč | 2 458,66 Kč |
| 500 | 9,41550 Kč | 4 707,75 Kč |
| 1 000 | 9,09192 Kč | 9 091,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,64446 Kč | 25 933,38 Kč |
| 6 000 | 8,43595 Kč | 50 615,70 Kč |
| 9 000 | 8,33159 Kč | 74 984,31 Kč |
| 15 000 | 8,21589 Kč | 123 238,35 Kč |
| 21 000 | 8,14826 Kč | 171 113,46 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


