


LP5951MF-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP5951MF-3.3/NOPBTR-ND - Tape & Reel (TR) LP5951MF-3.3/NOPBCT-ND - Cut Tape (CT) LP5951MF-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5951MF-3.3/NOPB |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5951MF-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 50dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV70233DBVR | Texas Instruments | 7 256 | 296-32415-1-ND | 6,30000 Kč | Similar |
| TLV70233DBVT | Texas Instruments | 6 297 | 296-27895-1-ND | 21,42000 Kč | Similar |
| LD39015M33R | STMicroelectronics | 97 427 | 497-6979-1-ND | 18,06000 Kč | Direct |
| BU33UC3WG-TR | Rohm Semiconductor | 3 342 | BU33UC3WG-TRCT-ND | 8,40000 Kč | Similar |
| NCV8702SN30T1G | onsemi | 41 806 | NCV8702SN30T1G-ND | 17,00838 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,72800 Kč | 157,28 Kč |
| 25 | 14,20320 Kč | 355,08 Kč |
| 100 | 12,51690 Kč | 1 251,69 Kč |
| 250 | 11,71184 Kč | 2 927,96 Kč |
| 500 | 11,22638 Kč | 5 613,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,82741 Kč | 10 827,41 Kč |
| 2 000 | 10,49869 Kč | 20 997,38 Kč |
| 3 000 | 10,33410 Kč | 31 002,30 Kč |
| 5 000 | 10,15178 Kč | 50 758,90 Kč |
| 7 000 | 10,04517 Kč | 70 316,19 Kč |
| 10 000 | 9,94264 Kč | 99 426,40 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


