Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5912Q0.9DRVTQ1

DigiKey Part Number
296-LP5912Q0.9DRVTQ1TR-ND - Tape & Reel (TR)
296-LP5912Q0.9DRVTQ1CT-ND - Cut Tape (CT)
296-LP5912Q0.9DRVTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5912Q0.9DRVTQ1
Description
IC REG LINEAR 0.9V 500MA 6-WSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LP5912Q0.9DRVTQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
600 µA
Mfr
PSRR
65dB ~ 40dB (100Hz ~ 100kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Power Good, Soft Start
Part Status
Obsolete
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
6.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.9V
Package / Case
6-WDFN Exposed Pad
Current - Output
Supplier Device Package
6-WSON (2x2)
Current - Quiescent (Iq)
55 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP5912-0.9DRVRTexas Instruments0LP5912-0.9DRVR-ND14,35759 KčParametric Equivalent
LP5912Q0.9DRVRQ1Texas Instruments1 522296-LP5912Q0.9DRVRQ1CT-ND29,61000 KčParametric Equivalent
In-Stock: 934
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25020,30424 Kč5 076,06 Kč
50019,53612 Kč9 768,06 Kč
75019,15129 Kč14 363,47 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1026,68800 Kč266,88 Kč
2524,24840 Kč606,21 Kč
10021,57960 Kč2 157,96 Kč
Digi-Reel®
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1025,91200 Kč259,12 Kč
2523,54280 Kč588,57 Kč
10020,94970 Kč2 094,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč