


LP5912-1.5DRVR | |
|---|---|
DigiKey Part Number | 296-LP5912-1.5DRVRTR-ND - Tape & Reel (TR) 296-LP5912-1.5DRVRCT-ND - Cut Tape (CT) 296-LP5912-1.5DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5912-1.5DRVR |
Description | IC REG LINEAR 1.5V 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5912-1.5DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 80dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,89000 Kč | 178,90 Kč |
| 25 | 16,17680 Kč | 404,42 Kč |
| 100 | 14,29960 Kč | 1 429,96 Kč |
| 250 | 13,40260 Kč | 3 350,65 Kč |
| 500 | 12,86212 Kč | 6 431,06 Kč |
| 1 000 | 12,41738 Kč | 12 417,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,86793 Kč | 35 603,79 Kč |
| 6 000 | 11,59898 Kč | 69 593,88 Kč |
| 9 000 | 11,46428 Kč | 103 178,52 Kč |
| 15 000 | 11,31514 Kč | 169 727,10 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |









