6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-WSON
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5912-0.9DRVT

DigiKey Part Number
296-LP5912-0.9DRVTTR-ND - Tape & Reel (TR)
296-LP5912-0.9DRVTCT-ND - Cut Tape (CT)
296-LP5912-0.9DRVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5912-0.9DRVT
Description
IC REG LINEAR 0.9V 500MA 6-WSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LP5912-0.9DRVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
600 µA
PSRR
65dB ~ 40dB (100Hz ~ 100kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,63000 Kč31,63 Kč
1023,11500 Kč231,15 Kč
2520,98920 Kč524,73 Kč
10018,64010 Kč1 864,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:31,63000 Kč
Unit Price with VAT:38,27230 Kč