


LP5907UVX-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-40379-2-ND - Tape & Reel (TR) 296-40379-1-ND - Cut Tape (CT) 296-40379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907UVX-3.0/NOPB |
Description | IC REG LINEAR 3V 250MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5907UVX-3.0/NOPB Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 425 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 90dB ~ 60dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 4-DSBGA |
Voltage Dropout (Max) 0.2V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 25 | 7,57600 Kč | 189,40 Kč |
| 100 | 6,59550 Kč | 659,55 Kč |
| 250 | 6,12888 Kč | 1 532,22 Kč |
| 500 | 5,84752 Kč | 2 923,76 Kč |
| 1 000 | 5,61571 Kč | 5 615,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,32957 Kč | 15 988,71 Kč |
| 6 000 | 5,18945 Kč | 31 136,70 Kč |
| 9 000 | 5,11927 Kč | 46 073,43 Kč |
| 15 000 | 5,04155 Kč | 75 623,25 Kč |
| 21 000 | 4,99611 Kč | 104 918,31 Kč |
| 30 000 | 4,95241 Kč | 148 572,30 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |



