Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5907UVX-3.0/NOPB

DigiKey Part Number
296-40379-2-ND - Tape & Reel (TR)
296-40379-1-ND - Cut Tape (CT)
296-40379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5907UVX-3.0/NOPB
Description
IC REG LINEAR 3V 250MA 4-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LP5907UVX-3.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 250mA
Current - Output
Current - Quiescent (Iq)
25 µA
Current - Supply (Max)
425 µA
PSRR
90dB ~ 60dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-XFBGA, DSBGA
Supplier Device Package
4-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 080
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,21000 Kč82,10 Kč
257,35760 Kč183,94 Kč
1006,40440 Kč640,44 Kč
2505,95084 Kč1 487,71 Kč
5005,67744 Kč2 838,72 Kč
1 0005,45213 Kč5 452,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,17433 Kč15 522,99 Kč
6 0005,03830 Kč30 229,80 Kč
9 0004,97018 Kč44 731,62 Kč
15 0004,89469 Kč73 420,35 Kč
21 0004,85060 Kč101 862,60 Kč
30 0004,80816 Kč144 244,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč