


LP5907UVX-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-LP5907UVX-1.2/NOPBTR-ND - Tape & Reel (TR) 296-LP5907UVX-1.2/NOPBCT-ND - Cut Tape (CT) 296-LP5907UVX-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907UVX-1.2/NOPB |
Description | IC REG LINEAR 1.2V 250MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5907UVX-1.2/NOPB Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 425 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 90dB ~ 60dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 4-DSBGA |
Voltage Dropout (Max) 0.2V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 8,98900 Kč | 89,89 Kč |
| 25 | 8,04200 Kč | 201,05 Kč |
| 100 | 7,01370 Kč | 701,37 Kč |
| 250 | 6,52276 Kč | 1 630,69 Kč |
| 500 | 6,22620 Kč | 3 113,10 Kč |
| 1 000 | 5,98240 Kč | 5 982,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,68111 Kč | 17 043,33 Kč |
| 6 000 | 5,53359 Kč | 33 201,54 Kč |
| 9 000 | 5,45976 Kč | 49 137,84 Kč |
| 15 000 | 5,37792 Kč | 80 668,80 Kč |
| 21 000 | 5,33012 Kč | 111 932,52 Kč |
| 30 000 | 5,28413 Kč | 158 523,90 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |







