


LP5907UVE-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-35104-2-ND - Tape & Reel (TR) 296-35104-1-ND - Cut Tape (CT) 296-35104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907UVE-3.3/NOPB |
Description | IC REG LINEAR 3.3V 250MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5907UVE-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 425 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 90dB ~ 60dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-DSBGA |
Voltage Dropout (Max) 0.2V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,09200 Kč | 170,92 Kč |
| 25 | 15,43760 Kč | 385,94 Kč |
| 100 | 13,62350 Kč | 1 362,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,96788 Kč | 3 491,97 Kč |
| 500 | 13,40554 Kč | 6 702,77 Kč |
| 750 | 13,12403 Kč | 9 843,02 Kč |
| 1 250 | 12,81214 Kč | 16 015,17 Kč |
| 1 750 | 12,62975 Kč | 22 102,06 Kč |
| 2 500 | 12,45433 Kč | 31 135,83 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


