

LP5907UVE-3.0/NOPB | |
---|---|
DigiKey Part Number | 296-35102-2-ND - Tape & Reel (TR) 296-35102-1-ND - Cut Tape (CT) 296-35102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907UVE-3.0/NOPB |
Description | IC REG LINEAR 3V 250MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5907UVE-3.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,70000 Kč | 22,70 Kč |
10 | 16,45600 Kč | 164,56 Kč |
25 | 14,86440 Kč | 371,61 Kč |
100 | 13,12080 Kč | 1 312,08 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 12,28888 Kč | 3 072,22 Kč |
500 | 11,78728 Kč | 5 893,64 Kč |
750 | 11,53593 Kč | 8 651,95 Kč |
1 250 | 11,25737 Kč | 14 071,71 Kč |
1 750 | 11,09453 Kč | 19 415,43 Kč |
2 500 | 10,93792 Kč | 27 344,80 Kč |
6 250 | 10,60070 Kč | 66 254,38 Kč |
12 500 | 10,39752 Kč | 129 969,00 Kč |
Unit Price without VAT: | 22,70000 Kč |
---|---|
Unit Price with VAT: | 27,46700 Kč |