


LP5907UVE-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-35099-2-ND - Tape & Reel (TR) 296-35099-1-ND - Cut Tape (CT) 296-35099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907UVE-1.8/NOPB |
Description | IC REG LINEAR 1.8V 250MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5907UVE-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 25 | 15,02120 Kč | 375,53 Kč |
| 100 | 13,25940 Kč | 1 325,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,41864 Kč | 3 104,66 Kč |
| 500 | 11,91178 Kč | 5 955,89 Kč |
| 750 | 11,65777 Kč | 8 743,33 Kč |
| 1 250 | 11,37626 Kč | 14 220,33 Kč |
| 1 750 | 11,21171 Kč | 19 620,49 Kč |
| 2 500 | 11,05344 Kč | 27 633,60 Kč |
| 6 250 | 10,71267 Kč | 66 954,19 Kč |
| 12 500 | 10,50734 Kč | 131 341,75 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |



