


LP5907QMFX-2.8Q1 | |
|---|---|
DigiKey Part Number | 296-40363-2-ND - Tape & Reel (TR) 296-40363-1-ND - Cut Tape (CT) 296-40363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907QMFX-2.8Q1 |
Description | IC REG LINEAR 2.8V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5907QMFX-2.8Q1 Models |
Category | Current - Supply (Max) 425 µA |
Mfr | PSRR 90dB ~ 60dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.8V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.25V @ 250mA | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 25 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 25 | 9,02080 Kč | 225,52 Kč |
| 100 | 7,88260 Kč | 788,26 Kč |
| 250 | 7,33924 Kč | 1 834,81 Kč |
| 500 | 7,01208 Kč | 3 506,04 Kč |
| 1 000 | 6,74225 Kč | 6 742,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,40901 Kč | 19 227,03 Kč |
| 6 000 | 6,24596 Kč | 37 475,76 Kč |
| 9 000 | 6,16431 Kč | 55 478,79 Kč |
| 15 000 | 6,07383 Kč | 91 107,45 Kč |
| 21 000 | 6,02098 Kč | 126 440,58 Kč |
| 30 000 | 5,97014 Kč | 179 104,20 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


