


| LP5907MFX-2.85/NOPB | |
|---|---|
| DigiKey Part Number | 296-47338-2-ND - Tape & Reel (TR) 296-47338-1-ND - Cut Tape (CT) 296-47338-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LP5907MFX-2.85/NOPB | 
| Description | IC REG LIN 2.85V 250MA SOT23-5 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LP5907MFX-2.85/NOPB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 5.5V | |
| Voltage - Output (Min/Fixed) | 2.85V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.25V @ 250mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 25 µA | |
| Current - Supply (Max) | 425 µA | |
| PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
| Control Features | Enable | |
| Protection Features | Over Temperature, Short Circuit | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-23-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 11,86000 Kč | 11,86 Kč | 
| 10 | 8,36400 Kč | 83,64 Kč | 
| 25 | 7,48200 Kč | 187,05 Kč | 
| 100 | 6,51850 Kč | 651,85 Kč | 
| 250 | 6,05872 Kč | 1 514,68 Kč | 
| 500 | 5,78158 Kč | 2 890,79 Kč | 
| 1 000 | 5,55333 Kč | 5 553,33 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 5,27148 Kč | 15 814,44 Kč | 
| 6 000 | 5,13364 Kč | 30 801,84 Kč | 
| 9 000 | 5,06457 Kč | 45 581,13 Kč | 
| 15 000 | 4,98806 Kč | 74 820,90 Kč | 
| 21 000 | 4,94335 Kč | 103 810,35 Kč | 
| 30 000 | 4,90033 Kč | 147 009,90 Kč | 
| Unit Price without VAT: | 11,86000 Kč | 
|---|---|
| Unit Price with VAT: | 14,35060 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic