
LP5900TL-2.8EV | |
|---|---|
DigiKey Part Number | 296-LP5900TL-2.8EV-ND |
Manufacturer | |
Manufacturer Product Number | LP5900TL-2.8EV |
Description | EVAL BOARD FOR LP5900 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LP5900 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 150mA |
Manufacturer Texas Instruments | Voltage - Input 2.5V ~ 5.5V |
Packaging Box | Regulator Type Positive Fixed |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part LP5900 |
Voltage - Output 2.8V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 584,51000 Kč | 1 584,51 Kč |
| Unit Price without VAT: | 1 584,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 917,25710 Kč |


