


LP5900TL-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP5900TL-2.5/NOPBTR-ND - Tape & Reel (TR) LP5900TL-2.5/NOPBCT-ND - Cut Tape (CT) LP5900TL-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900TL-2.5/NOPB |
Description | IC REG LINEAR 2.5V 150MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900TL-2.5/NOPB Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 230 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 4-DSBGA (1x1) |
Voltage Dropout (Max) 0.15V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 20,49400 Kč | 204,94 Kč |
| 25 | 18,57080 Kč | 464,27 Kč |
| 100 | 16,44560 Kč | 1 644,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,43100 Kč | 3 857,75 Kč |
| 500 | 14,81996 Kč | 7 409,98 Kč |
| 750 | 14,51409 Kč | 10 885,57 Kč |
| 1 250 | 14,17499 Kč | 17 718,74 Kč |
| 1 750 | 13,97675 Kč | 24 459,31 Kč |
| 2 500 | 13,78620 Kč | 34 465,50 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |


