


LP5900TL-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP5900TL-2.5/NOPBTR-ND - Tape & Reel (TR) LP5900TL-2.5/NOPBCT-ND - Cut Tape (CT) LP5900TL-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900TL-2.5/NOPB |
Description | IC REG LINEAR 2.5V 150MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900TL-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 230 µA | |
PSRR | 85dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,50700 Kč | 195,07 Kč |
| 25 | 17,65520 Kč | 441,38 Kč |
| 100 | 15,62250 Kč | 1 562,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,65156 Kč | 3 662,89 Kč |
| 500 | 14,06614 Kč | 7 033,07 Kč |
| 750 | 13,77329 Kč | 10 329,97 Kč |
| 1 250 | 13,44846 Kč | 16 810,58 Kč |
| 1 750 | 13,25874 Kč | 23 202,79 Kč |
| 2 500 | 13,07630 Kč | 32 690,75 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |


