

LP5900TL-1.5/NOPB | |
---|---|
DigiKey Part Number | 296-41461-2-ND - Tape & Reel (TR) 296-41461-1-ND - Cut Tape (CT) 296-41461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900TL-1.5/NOPB |
Description | IC REG LINEAR 1.5V 150MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900TL-1.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 230 µA | |
PSRR | 85dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,83000 Kč | 25,83 Kč |
10 | 18,78900 Kč | 187,89 Kč |
25 | 17,00560 Kč | 425,14 Kč |
100 | 15,04550 Kč | 1 504,55 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 14,11108 Kč | 3 527,77 Kč |
500 | 13,54742 Kč | 6 773,71 Kč |
750 | 13,26509 Kč | 9 948,82 Kč |
1 250 | 12,95242 Kč | 16 190,52 Kč |
1 750 | 12,76962 Kč | 22 346,83 Kč |
2 500 | 12,59382 Kč | 31 484,55 Kč |
6 250 | 12,21524 Kč | 76 345,25 Kč |
12 500 | 11,98720 Kč | 149 840,00 Kč |
Unit Price without VAT: | 25,83000 Kč |
---|---|
Unit Price with VAT: | 31,25430 Kč |