


LP5900SDX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP5900SDX-3.3/NOPBTR-ND - Tape & Reel (TR) LP5900SDX-3.3/NOPBCT-ND - Cut Tape (CT) LP5900SDX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900SDX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900SDX-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 230 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-WSON (2.2x2.5) |
Voltage Dropout (Max) 0.15V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDLN015PU33R | STMicroelectronics | 727 | 497-15225-1-ND | 1,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,49400 Kč | 124,94 Kč |
| 25 | 11,23800 Kč | 280,95 Kč |
| 100 | 9,86280 Kč | 986,28 Kč |
| 250 | 9,20552 Kč | 2 301,38 Kč |
| 500 | 8,80866 Kč | 4 404,33 Kč |
| 1 000 | 8,48256 Kč | 8 482,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 7,95960 Kč | 35 818,20 Kč |
| 9 000 | 7,78359 Kč | 70 052,31 Kč |
| 13 500 | 7,69544 Kč | 103 888,44 Kč |
| 22 500 | 7,59782 Kč | 170 950,95 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |





