


LP5900SD-2.7/NOPB | |
|---|---|
DigiKey Part Number | LP5900SD-2.7/NOPBTR-ND - Tape & Reel (TR) LP5900SD-2.7/NOPBCT-ND - Cut Tape (CT) LP5900SD-2.7/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900SD-2.7/NOPB |
Description | IC REG LINEAR 2.7V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900SD-2.7/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 230 µA | |
PSRR | 85dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 19,33900 Kč | 193,39 Kč |
| 25 | 17,51240 Kč | 437,81 Kč |
| 100 | 15,50070 Kč | 1 550,07 Kč |
| 250 | 14,53984 Kč | 3 634,96 Kč |
| 500 | 13,96158 Kč | 6 980,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,48534 Kč | 13 485,34 Kč |
| 2 000 | 13,09352 Kč | 26 187,04 Kč |
| 3 000 | 12,89718 Kč | 38 691,54 Kč |
| 5 000 | 12,67968 Kč | 63 398,40 Kč |
| 7 000 | 12,55254 Kč | 87 867,78 Kč |
| 10 000 | 12,43031 Kč | 124 303,10 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |


