
LP5868TMRKPR | |
|---|---|
DigiKey Part Number | 296-LP5868TMRKPRTR-ND - Tape & Reel (TR) 296-LP5868TMRKPRCT-ND - Cut Tape (CT) 296-LP5868TMRKPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5868TMRKPR |
Description | IC LED DRVR LIN PWM 100MA 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Constant Current Analog, I2C, PWM, SPI Dimming 100mA 40-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP5868TMRKPR Models |
Category | Voltage - Output 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 31.2MHz |
Part Status Active | Dimming Analog, I2C, PWM, SPI |
Type Linear | Applications Backlight, Camera Flash |
Topology Constant Current | Operating Temperature -55°C ~ 125°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 18 | Package / Case 40-VFQFN Exposed Pad |
Voltage - Supply (Min) 2.5V | Supplier Device Package 40-VQFN (5x5) |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5860TMRKPR | Texas Instruments | 1 406 | 296-LP5860TMRKPRCT-ND | 762,48000 Kč | Parametric Equivalent |
| LP5866TMRKPR | Texas Instruments | 1 665 | 296-LP5866TMRKPRCT-ND | 762,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 38,69900 Kč | 386,99 Kč |
| 25 | 35,34400 Kč | 883,60 Kč |
| 100 | 31,65660 Kč | 3 165,66 Kč |
| 250 | 29,89780 Kč | 7 474,45 Kč |
| 500 | 29,10700 Kč | 14 553,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,88535 Kč | 80 656,05 Kč |
| 6 000 | 26,35764 Kč | 158 145,84 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |

