
LP5860EVM | |
|---|---|
DigiKey Part Number | 296-LP5860EVM-ND |
Manufacturer | |
Manufacturer Product Number | LP5860EVM |
Description | EVAL BOARD FOR LP5860 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LP5860 - 18 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 18 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 2.7V ~ 5.5V | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | LP5860 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 216,83000 Kč | 6 216,83 Kč |
| Unit Price without VAT: | 6 216,83000 Kč |
|---|---|
| Unit Price with VAT: | 7 522,36430 Kč |

