LP5811AYBHR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5811AYBHR

DigiKey Part Number
296-LP5811AYBHRTR-ND - Tape & Reel (TR)
296-LP5811AYBHRCT-ND - Cut Tape (CT)
296-LP5811AYBHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5811AYBHR
Description
12 RGB LED SYNCHRONOUS BOOST DRI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 51mA 12-DSBGA (1.84x1.43)
Datasheet
 Datasheet
EDA/CAD Models
LP5811AYBHR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
0.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
3V ~ 5.5V
Current - Output / Channel
51mA
Frequency
500kHz, 1MHz
Dimming
Analog, PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-BGA, DSBGA
Supplier Device Package
12-DSBGA (1.84x1.43)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 051
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,84000 Kč36,84 Kč
1027,07000 Kč270,70 Kč
2524,62000 Kč615,50 Kč
10021,92360 Kč2 192,36 Kč
25020,63656 Kč5 159,14 Kč
50019,86110 Kč9 930,55 Kč
1 00019,22265 Kč19 222,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,43426 Kč55 302,78 Kč
6 00018,04852 Kč108 291,12 Kč
9 00017,85529 Kč160 697,61 Kč
Manufacturers Standard Package
Unit Price without VAT:36,84000 Kč
Unit Price with VAT:44,57640 Kč