LED Driver IC 4 Output Linear Constant Current I2C, PWM Dimming 51mA 8-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5810CDSDR

DigiKey Part Number
296-LP5810CDSDRTR-ND - Tape & Reel (TR)
296-LP5810CDSDRCT-ND - Cut Tape (CT)
296-LP5810CDSDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5810CDSDR
Description
IC LED DRIVER LINEAR 51MA 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear Constant Current I2C, PWM Dimming 51mA 8-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP5810CDSDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0V ~ 5.5V
Manufacturer
Texas Instruments
Current - Output / Channel
51mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
500kHz, 1MHz
Part Status
Active
Dimming
I2C, PWM
Type
Linear
Applications
General Purpose
Topology
Constant Current
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
4
Package / Case
8-WDFN Exposed Pad
Voltage - Supply (Min)
2.7V
Supplier Device Package
8-WSON (3x3)
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP5810ADSDRTexas Instruments2 715296-LP5810ADSDRCT-ND18,27000 KčParametric Equivalent
LP5810BDSDRTexas Instruments5 971296-LP5810BDSDRCT-ND18,27000 KčParametric Equivalent
LP5810DDSDRTexas Instruments2 657296-LP5810DDSDRCT-ND18,27000 KčParametric Equivalent
In-Stock: 421
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1013,01900 Kč130,19 Kč
2511,70840 Kč292,71 Kč
10010,28480 Kč1 028,48 Kč
2509,60280 Kč2 400,70 Kč
5009,19208 Kč4 596,04 Kč
1 0008,86704 Kč8 867,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,43644 Kč25 309,32 Kč
6 0008,23209 Kč49 392,54 Kč
9 0008,12975 Kč73 167,75 Kč
15 0008,01638 Kč120 245,70 Kč
21 0007,95013 Kč166 952,73 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč