
LP5523TMX/NOPB | |
|---|---|
DigiKey Part Number | LP5523TMX/NOPBTR-ND - Tape & Reel (TR) LP5523TMX/NOPBCT-ND - Cut Tape (CT) LP5523TMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5523TMX/NOPB |
Description | IC LED DRVR RGLTR PWM 25DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25.5mA 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5523TMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25.5mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,31000 Kč | 42,31 Kč |
| 10 | 31,17500 Kč | 311,75 Kč |
| 25 | 28,40920 Kč | 710,23 Kč |
| 100 | 25,35680 Kč | 2 535,68 Kč |
| 250 | 23,90352 Kč | 5 975,88 Kč |
| 500 | 23,02744 Kč | 11 513,72 Kč |
| 1 000 | 22,30584 Kč | 22 305,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,41452 Kč | 64 243,56 Kč |
| 6 000 | 20,97850 Kč | 125 871,00 Kč |
| 9 000 | 20,76021 Kč | 186 841,89 Kč |
| Unit Price without VAT: | 42,31000 Kč |
|---|---|
| Unit Price with VAT: | 51,19510 Kč |



