
LP5521YQX/NOPB | |
---|---|
DigiKey Part Number | 296-LP5521YQX/NOPBTR-ND - Tape & Reel (TR) 296-LP5521YQX/NOPBCT-ND - Cut Tape (CT) 296-LP5521YQX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5521YQX/NOPB |
Description | IC LED DRVR RGLTR I2C 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 25.5mA 24-WQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP5521YQX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4.55V | |
Current - Output / Channel | 25.5mA | |
Frequency | 1.25MHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (5x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,33000 Kč | 38,33 Kč |
10 | 28,14100 Kč | 281,41 Kč |
25 | 25,61240 Kč | 640,31 Kč |
100 | 22,82970 Kč | 2 282,97 Kč |
250 | 21,50072 Kč | 5 375,18 Kč |
500 | 20,69960 Kč | 10 349,80 Kč |
1 000 | 20,04013 Kč | 20 040,13 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 500 | 18,98321 Kč | 85 424,44 Kč |
9 000 | 18,62753 Kč | 167 647,77 Kč |
Unit Price without VAT: | 38,33000 Kč |
---|---|
Unit Price with VAT: | 46,37930 Kč |