
LP5018DGSR | |
|---|---|
DigiKey Part Number | 296-LP5018DGSRTR-ND - Tape & Reel (TR) 296-LP5018DGSRCT-ND - Cut Tape (CT) 296-LP5018DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5018DGSR |
Description | IC LED DVR LINEAR 35MA 28VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Constant Current I2C, PWM Dimming 35mA 28-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP5018DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0V ~ 5.5V | |
Current - Output / Channel | 35mA | |
Frequency | 29kHz | |
Dimming | I2C, PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 28-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,25800 Kč | 222,58 Kč |
| 25 | 20,20000 Kč | 505,00 Kč |
| 100 | 17,92180 Kč | 1 792,18 Kč |
| 250 | 16,83620 Kč | 4 209,05 Kč |
| 500 | 16,18232 Kč | 8 091,16 Kč |
| 1 000 | 15,64393 Kč | 15 643,93 Kč |
| 2 500 | 15,07572 Kč | 37 689,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,73325 Kč | 73 666,25 Kč |
| 10 000 | 14,45135 Kč | 144 513,50 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |





