

LP3990MFX-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-35207-2-ND - Tape & Reel (TR) 296-35207-1-ND - Cut Tape (CT) 296-35207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3990MFX-1.2/NOPB |
Description | IC REG LINEAR 1.2V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3990MFX-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 55dB ~ 35dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,04000 Kč | 16,04 Kč |
| 10 | 11,45700 Kč | 114,57 Kč |
| 25 | 10,29840 Kč | 257,46 Kč |
| 100 | 9,02360 Kč | 902,36 Kč |
| 250 | 8,41780 Kč | 2 104,45 Kč |
| 500 | 8,05246 Kč | 4 026,23 Kč |
| 1 000 | 7,75168 Kč | 7 751,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,50938 Kč | 19 528,14 Kč |
| Unit Price without VAT: | 16,04000 Kč |
|---|---|
| Unit Price with VAT: | 19,40840 Kč |






