

LP3990MF-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP3990MF-1.8/NOPBTR-ND - Tape & Reel (TR) LP3990MF-1.8/NOPBCT-ND - Cut Tape (CT) LP3990MF-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3990MF-1.8/NOPB |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3990MF-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 55dB ~ 35dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,96000 Kč | 18,96 Kč |
| 10 | 13,51900 Kč | 135,19 Kč |
| 25 | 12,18120 Kč | 304,53 Kč |
| 100 | 10,71290 Kč | 1 071,29 Kč |
| 250 | 10,01172 Kč | 2 502,93 Kč |
| 500 | 9,58930 Kč | 4 794,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,24144 Kč | 9 241,44 Kč |
| 2 000 | 8,95503 Kč | 17 910,06 Kč |
| 3 000 | 8,81151 Kč | 26 434,53 Kč |
| 5 000 | 8,65262 Kč | 43 263,10 Kč |
| 7 000 | 8,55976 Kč | 59 918,32 Kč |
| 10 000 | 8,47040 Kč | 84 704,00 Kč |
| 25 000 | 8,27805 Kč | 206 951,25 Kč |
| Unit Price without VAT: | 18,96000 Kč |
|---|---|
| Unit Price with VAT: | 22,94160 Kč |






