


LP3985ITLX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3985ITLX-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LP3985ITLX-3.3/NOPBCT-ND - Cut Tape (CT) 296-LP3985ITLX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3985ITLX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 150MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | LP3985ITLX-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB ~ 40dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 5-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 5-DSBGA (1.41x1.08) |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3985ITL-3.3/NOPB | Texas Instruments | 1 154 | LP3985ITL-3.3/NOPBCT-ND | 19,95000 Kč | Parametric Equivalent |
| LP3985ITLX-3.3/NOPB | Rochester Electronics, LLC | 6 000 | 2156-LP3985ITLX-3.3/NOPB-ND | 11,33891 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 25 | 10,92720 Kč | 273,18 Kč |
| 100 | 9,58140 Kč | 958,14 Kč |
| 250 | 8,94012 Kč | 2 235,03 Kč |
| 500 | 8,55290 Kč | 4 276,45 Kč |
| 1 000 | 8,23479 Kč | 8 234,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,61310 Kč | 22 839,30 Kč |
| 6 000 | 7,42622 Kč | 44 557,32 Kč |
| 9 000 | 7,33271 Kč | 65 994,39 Kč |
| 15 000 | 7,22901 Kč | 108 435,15 Kč |
| 21 000 | 7,16843 Kč | 150 537,03 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

