


LP3985IM5X-4.7/NOPB | |
|---|---|
DigiKey Part Number | 296-49809-2-ND - Tape & Reel (TR) 296-49809-1-ND - Cut Tape (CT) 296-49809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3985IM5X-4.7/NOPB |
Description | IC REG LINEAR 4.7V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3985IM5X-4.7/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 4.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 50dB ~ 40dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 7,89400 Kč | 78,94 Kč |
| 25 | 7,05600 Kč | 176,40 Kč |
| 100 | 6,14030 Kč | 614,03 Kč |
| 250 | 5,70204 Kč | 1 425,51 Kč |
| 500 | 5,43848 Kč | 2 719,24 Kč |
| 1 000 | 5,22124 Kč | 5 221,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,95292 Kč | 14 858,76 Kč |
| 6 000 | 4,82168 Kč | 28 930,08 Kč |
| 9 000 | 4,75597 Kč | 42 803,73 Kč |
| 15 000 | 4,68312 Kč | 70 246,80 Kč |
| 21 000 | 4,64055 Kč | 97 451,55 Kč |
| 30 000 | 4,59961 Kč | 137 988,30 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |


